MCP3208T-CI/SLVAO | ||
---|---|---|
DigiKey Part Number | MCP3208T-CI/SLVAOTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MCP3208T-CI/SLVAO | |
Description | IC ADC 12BIT SAR 16SOIC | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 4, 8 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MCP3204, 3208 |
Environmental Information | |
Design Resources | MCP3208 Development Tool Selector |
HTML Datasheet | MCP3204, 3208 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
MCP3208T-BI/SL | Microchip Technology | 7,020 | MCP3208T-BI/SLCT-ND | ¥46.83000 | Parametric Equivalent |
MCP3208T-CI/SL | Microchip Technology | 3,390 | MCP3208T-CI/SLCT-ND | ¥37.48000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | MCP3208T-CI/SLVAOTR |
Standard Package | 2,600 |