MCP2221T-I/ML | ||
---|---|---|
DigiKey Part Number | MCP2221T-I/ML-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MCP2221T-I/ML | |
Description | IC USB TO I2C BRIDGE DEVICE 16QF | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | USB Bridge, USB to I2C/UART USB 2.0 I2C, UART Interface 16-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP2221T-I/ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2C/UART | |
Interface | I2C, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 13mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥19.34902 | ¥63,851.77 |