Similar
Similar
Similar
Similar

MCP1525T-I/TT | |
|---|---|
DigiKey Part Number | MCP1525T-I/TTTR-ND - Tape & Reel (TR) MCP1525T-I/TTCT-ND - Cut Tape (CT) MCP1525T-I/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1525T-I/TT |
Description | IC VREF SERIES 1% SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±1% 2 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1525T-I/TT Models |
Category | Noise - 0.1Hz to 10Hz 90µVp-p |
Manufacturer Microchip Technology | Noise - 10Hz to 10kHz 500µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.7V ~ 5.5V |
Part Status Active | Current - Supply 120µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 2 mA | Supplier Device Package SOT-23-3 |
Tolerance ±1% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6002EUR+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6002EUR+TCT-ND | ¥21.42000 | Similar |
| MAX6125EUR+T | Analog Devices Inc./Maxim Integrated | 3,903 | MAX6125EUR+TCT-ND | ¥58.14000 | Similar |
| REF3125AIDBZRG4 | Texas Instruments | 0 | REF3125AIDBZRG4-ND | ¥11.18886 | Similar |
| REF3125AIDBZTG4 | Texas Instruments | 0 | REF3125AIDBZTG4-ND | ¥14.80616 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 25 | ¥6.86400 | ¥171.60 |
| 100 | ¥6.28500 | ¥628.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.28503 | ¥18,855.09 |













