HV853K7-G | ||
---|---|---|
DigiKey Part Number | HV853K7-GTR-ND - Tape & Reel (TR) HV853K7-GCT-ND - Cut Tape (CT) HV853K7-GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HV853K7-G | |
Description | IC EL LAMP DRIVER 500HZ 10DFN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | EL Lamp Driver Controller 50Hz ~ 500Hz Yes 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | HV853K7-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | EL Lamp Driver | |
Frequency | 50Hz ~ 500Hz | |
Voltage - Supply | 3.2V ~ 5V | |
Current - Supply | 15 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.31000 | ¥14.31 |
25 | ¥11.95080 | ¥298.77 |
100 | ¥10.89400 | ¥1,089.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥10.89404 | ¥35,950.33 |