HV850MG-G | ||
---|---|---|
DigiKey Part Number | HV850MG-GTR-ND - Tape & Reel (TR) HV850MG-GCT-ND - Cut Tape (CT) HV850MG-GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HV850MG-G | |
Description | IC EL LAMP DRIVER 500HZ 8MSOP | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | EL Lamp Driver Controller 50Hz ~ 500Hz Yes 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | HV850MG-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | EL Lamp Driver | |
Frequency | 50Hz ~ 500Hz | |
Voltage - Supply | 3V ~ 4.2V | |
Current - Supply | 16 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.82000 | ¥13.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.65012 | ¥26,625.30 |