
EV40E67A | |
|---|---|
DigiKey Part Number | 150-EV40E67A-ND |
Manufacturer | |
Manufacturer Product Number | EV40E67A |
Description | SAM9X60-CURIOSITY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SAM9X60 Curiosity SAM9 ARM926EJ-S MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM926EJ-S | |
Platform | ||
Utilized IC / Part | SAM9X60 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | mikroBUS Click, Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | MPLAB X | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥792.79000 | ¥792.79 |





