DSC8121AI5 | ||
---|---|---|
DigiKey Part Number | DSC8121AI5-ND | |
Manufacturer | ||
Manufacturer Product Number | DSC8121AI5 | |
Description | MEMS OSC PROG BLANK 10MHZ-100MHZ | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | XO (Standard) CMOS 10 MHz ~ 100 MHz Programmable Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | DSC8121AI5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Programmable Type | Blank (User Must Program) | |
Available Frequency Range | 10 MHz ~ 100 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±10ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Current - Supply (Disable) (Max) | 22 mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.12000 | ¥35.12 |