DSC2044FE1-F0022 | ||
---|---|---|
DigiKey Part Number | DSC2044FE1-F0022-ND | |
Manufacturer | ||
Manufacturer Product Number | DSC2044FE1-F0022 | |
Description | MEMS OSC XO 2.25V-3.6V 14SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | HCSL XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 14-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | DSC2044FE1-F0022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | 100MHz | |
Frequency - Output 2 | 100MHz | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 60mA (Typ) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height | 0.035" (0.90mm) | |
Package / Case | 14-VFQFN Exposed Pad | |
Current - Supply (Disable) (Max) | 23 mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.80000 | ¥37.80 |
25 | ¥31.46240 | ¥786.56 |
100 | ¥30.38530 | ¥3,038.53 |