DSC-PROG-8123-2520 | ||
---|---|---|
DigiKey Part Number | 576-4750-ND | |
Manufacturer | ||
Manufacturer Product Number | DSC-PROG-8123-2520 | |
Description | KIT 4POS 2.5X2.0 SOCKET DSC8123 | |
Customer Reference | ||
Detailed Description | 4 Position For use with Oscillators | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Socket Card | |
For Use With/Related Products | Oscillators | |
Number of Positions | 4 | |
Package Accepted | 2.50mm x 2.00mm x 0.90mm | |
Specifications | - | |
Includes | - | |
Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥406.49000 | ¥406.49 |