ATTINY441-MUR | ||
---|---|---|
DigiKey Part Number | ATTINY441-MURTR-ND - Tape & Reel (TR) ATTINY441-MURCT-ND - Cut Tape (CT) ATTINY441-MURDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATTINY441-MUR | |
Description | IC MCU 8BIT 4KB FLASH 20QFN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 20-QFN-EP (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ATTINY441-MUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | PWM | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN-EP (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | Introducing Atmel Studio 7 Microchip Ethernet of Everything | Digi-Key Daily |
Environmental Information | |
Design Resources | ATtiny44 Development Tool Selector |
Featured Product | PIC and AVR MCUs |
PCN Design/Specification | Marking Chgs 11/Jul/2017 |
PCN Assembly/Origin | Cancellation 02/Feb/2022 |
PCN Packaging | |
HTML Datasheet | ATtiny441,841 Summary |
EDA Models | ATTINY441-MUR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.24000 | ¥10.24 |
25 | ¥9.26760 | ¥231.69 |
100 | ¥8.53590 | ¥853.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥8.53593 | ¥51,215.58 |
Attribute | Description |
---|---|
Other Names | 1611-ATTINY441-MURDKR-ND ATTINY441-MURCT 1611-ATTINY441-MURDKR ATTINY441-MURTR ATTINY441-MURDKR 1611-ATTINY441-MURTR 1611-ATTINY441-MURTRINACTIVE 1611-ATTINY441-MURDKRINACTIVE 1611-ATTINY441-MURTR-ND 1611-ATTINY441-MURCT |
Standard Package | 6,000 |