
ATSAM4LS8BA-UUR | |
---|---|
DigiKey Part Number | ATSAM4LS8BA-UURTR-ND - Tape & Reel (TR) ATSAM4LS8BA-UURCT-ND - Cut Tape (CT) ATSAM4LS8BA-UURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAM4LS8BA-UUR |
Description | IC MCU 32BIT 512KB FLASH 64WLCSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-WLCSP (4.31x4.43) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4LS8BA-UUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.68V ~ 3.6V | |
Data Converters | A/D 7x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-WLCSP (4.31x4.43) | |
Package / Case | 64-XFBGA, WLCSP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Brief | SAM4L Flyer |
Product Training Modules | |
Video File | Atmel – Design with Intent Using the ARM Cortex M4 based SAM4L Microchip Ethernet of Everything | Digi-Key Daily Atmel START Overview |
Environmental Information | |
Design Resources | ATSAM4LS8B Development Tool Selector |
Featured Product | SAM4L Series Microcontrollers |
PCN Obsolescence/ EOL | ATSAM4LS8BA-UUR obs 05/Mar/2025 |
PCN Design/Specification | Marking Chgs 11/Jul/2017 |
PCN Assembly/Origin | Assembly/Test Site Addition 26/May/2015 |
PCN Packaging | |
EDA Models | ATSAM4LS8BA-UUR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8542.31.0025 |
Attribute | Description |
---|---|
Other Names | ATSAM4LS8BA-UURCT 1611-ATSAM4LS8BA-UURCT 1611-ATSAM4LS8BA-UURDKR-ND 1611-ATSAM4LS8BA-UURTR 1611-ATSAM4LS8BA-UURTRINACTIVE ATSAM4LS8BA-UURTR 1611-ATSAM4LS8BA-UURDKRINACTIVE 1611-ATSAM4LS8BA-UURTR-ND ATSAM4LS8BA-UURDKR 1611-ATSAM4LS8BA-UURDKR |
Manufacturer Standard Package | 5,000 |