ATMXT640U-CCU023 | ||
---|---|---|
DigiKey Part Number | 150-ATMXT640U-CCU023-ND | |
Manufacturer | ||
Manufacturer Product Number | ATMXT640U-CCU023 | |
Description | MAXTOUCH TOUCHSCREEN CONTROLLER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Touchscreen Controller I2C Interface 88-UFBGA (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | ATMXT640U-CCU023 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | - | |
Resolution (Bits) | - | |
Interface | I2C | |
Voltage Reference | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 88-UFBGA | |
Supplier Device Package | 88-UFBGA (6x6) | |
Base Product Number |
Resource Type | Link |
---|---|
Product Brief | MXT640U 1.1 |
Environmental Information | |
EDA Models | ATMXT640U-CCU023 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
25 | ¥37.63920 | ¥940.98 |
100 | ¥36.17590 | ¥3,617.59 |
Attribute | Description |
---|---|
Other Names | 150-ATMXT640U-CCU023 |
Standard Package | 490 |