ATF22V10CQZ-20XU | ||
---|---|---|
DigiKey Part Number | ATF22V10CQZ-20XU-ND | |
Manufacturer | ||
Manufacturer Product Number | ATF22V10CQZ-20XU | |
Description | IC PLD 10MC 20NS 24TSSOP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ATF22V10CQZ-20XU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 10 | |
Voltage - Input | 5V | |
Speed | 20 ns | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.15000 | ¥24.15 |
25 | ¥21.95040 | ¥548.76 |
100 | ¥21.13760 | ¥2,113.76 |