ATF22V10CQZ-20SU | ||
---|---|---|
DigiKey Part Number | ATF22V10CQZ-20SU-ND | |
Manufacturer | ||
Manufacturer Product Number | ATF22V10CQZ-20SU | |
Description | IC PLD 10MC 20NS 24SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ATF22V10CQZ-20SU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 10 | |
Voltage - Input | 5V | |
Speed | 20 ns | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.10000 | ¥29.10 |
25 | ¥26.50320 | ¥662.58 |
100 | ¥25.50740 | ¥2,550.74 |