AT97SC3205T-H3M4C00B | ||
---|---|---|
DigiKey Part Number | AT97SC3205T-H3M4C00B-ND | |
Manufacturer | ||
Manufacturer Product Number | AT97SC3205T-H3M4C00B | |
Description | PROD FF IND I2C TPM 4X4 32VQFN C | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AT97SC3205T-H3M4C00B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | AVR | |
Program Memory Type | EEPROM | |
Controller Series | - | |
RAM Size | - | |
Interface | I2C | |
Number of I/O | 4 | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Design Resources | AT97SC3205T Development Tool Selector |
PCN Design/Specification | Marking Chgs 11/Jul/2017 |
PCN Assembly/Origin | Fab Site 20/Jun/2018 |
PCN Packaging | |
HTML Datasheet | |
EDA Models | AT97SC3205T-H3M4C00B Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.14000 | ¥31.14 |
25 | ¥28.46920 | ¥711.73 |
100 | ¥27.42220 | ¥2,742.22 |
Attribute | Description |
---|---|
Standard Package | 490 |