AT94K40AL-25DQU | ||
---|---|---|
DigiKey Part Number | AT94K40AL-25DQU-ND | |
Manufacturer | ||
Manufacturer Product Number | AT94K40AL-25DQU | |
Description | IC FPSLIC 40K GATE 25MHZ 208QFP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | 8-Bit AVR | |
Speed | 18 MHz | |
Interface | I2C, UART | |
Program SRAM Bytes | 20K-32K | |
FPGA SRAM | 18kb | |
EEPROM Size | - | |
Data SRAM Bytes | 4K ~ 16K | |
FPGA Core Cells | 2304 | |
FPGA Gates | 40K | |
FPGA Registers | 2862 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 208-BFQFP | |
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AT94K(05,10,40)AL |
Video File | Introducing Atmel Studio 7 |
Environmental Information | |
PCN Design/Specification | Marking Chgs 11/Jul/2017 |
PCN Packaging | |
HTML Datasheet | AT94K(05,10,40)AL |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991D |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥325.42417 | ¥7,810.18 |
Attribute | Description |
---|---|
Other Names | AT94K40AL25DQU |
Standard Package | 24 |