AT94K40AL-25BQC | ||
---|---|---|
DigiKey Part Number | AT94K40AL-25BQC-ND | |
Manufacturer | ||
Manufacturer Product Number | AT94K40AL-25BQC | |
Description | IC FPSLIC 40K GATE 25MHZ 144LQFP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AT94K40AL-25BQC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Type | 8-Bit AVR | |
Speed | 18 MHz | |
Interface | I2C, UART | |
Program SRAM Bytes | 20K-32K | |
FPGA SRAM | 18kb | |
EEPROM Size | - | |
Data SRAM Bytes | 4K ~ 16K | |
FPGA Core Cells | 2304 | |
FPGA Gates | 40K | |
FPGA Registers | 2862 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) |