AT94K10AL-25AJC | ||
---|---|---|
DigiKey Part Number | AT94K10AL-25AJC-ND | |
Manufacturer | ||
Manufacturer Product Number | AT94K10AL-25AJC | |
Description | IC FPSLIC 10K GATE 25MHZ 84PLCC | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AT94K10AL-25AJC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Core Type | 8-Bit AVR | |
Speed | 25 MHz | |
Interface | I2C, UART | |
Program SRAM Bytes | 20K-32K | |
FPGA SRAM | 4kb | |
EEPROM Size | - | |
Data SRAM Bytes | 4K ~ 16K | |
FPGA Core Cells | 576 | |
FPGA Gates | 10K | |
FPGA Registers | 846 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) |
Resource Type | Link |
---|---|
Datasheets | AT94K(05,10,40)AL |
Video File | Introducing Atmel Studio 7 |
Environmental Information | |
PCN Packaging | |
HTML Datasheet | AT94K(05,10,40)AL |
EDA Models | AT94K10AL-25AJC Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | 3A991D |
HTSUS | 8542.39.0001 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
AT94K10AL-25BQU | Microchip Technology | 0 | AT94K10AL-25BQU-ND | ¥211.28500 | Direct |
Attribute | Description |
---|---|
Standard Package | 15 |