AT94K05AL-25AJI | ||
---|---|---|
DigiKey Part Number | AT94K05AL-25AJI-ND | |
Manufacturer | ||
Manufacturer Product Number | AT94K05AL-25AJI | |
Description | IC FPSLIC 5K GATE 25MHZ 84PLCC | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AT94K05AL-25AJI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Core Type | 8-Bit AVR | |
Speed | 25 MHz | |
Interface | I2C, UART | |
Program SRAM Bytes | 4K-16K | |
FPGA SRAM | 2kb | |
EEPROM Size | - | |
Data SRAM Bytes | 4K ~ 16K | |
FPGA Core Cells | 256 | |
FPGA Gates | 5K | |
FPGA Registers | 436 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) |