AT94K05AL-25AJC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥0.00000
Datasheet

AT94K05AL-25AJC

DigiKey Part Number
AT94K05AL-25AJC-ND
Manufacturer
Manufacturer Product Number
AT94K05AL-25AJC
Description
IC FPSLIC 5K GATE 25MHZ 84PLCC
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
AT94K05AL-25AJC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
Core Type
8-Bit AVR
Speed
25 MHz
Interface
I2C, UART
Program SRAM Bytes
4K-16K
FPGA SRAM
2kb
EEPROM Size
-
Data SRAM Bytes
4K ~ 16K
FPGA Core Cells
256
FPGA Gates
5K
FPGA Registers
436
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C
Package / Case
84-LCC (J-Lead)
Supplier Device Package
84-PLCC (29.31x29.31)