AT42QT1244-MU | ||
---|---|---|
DigiKey Part Number | AT42QT1244-MU-ND | |
Manufacturer | ||
Manufacturer Product Number | AT42QT1244-MU | |
Description | IC TOUCH SENSOR 24KEY 32QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Capacitive Touch Buttons 32-VQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | AT42QT1244-MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 24 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 10 b | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 6.6mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.24000 | ¥30.24 |
25 | ¥27.64160 | ¥691.04 |
100 | ¥25.03990 | ¥2,503.99 |