EPROM - OTP Memory IC 2Mbit Parallel 90 ns 32-PLCC (13.97x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPROM - OTP Memory IC 2Mbit Parallel 90 ns 32-PLCC (13.97x11.43)

AT27C020-90JU

DigiKey Part Number
AT27C020-90JU-ND
Manufacturer
Manufacturer Product Number
AT27C020-90JU
Description
IC EPROM 2MBIT PARALLEL 32PLCC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EPROM - OTP Memory IC 2Mbit Parallel 90 ns 32-PLCC (13.97x11.43)
Datasheet
 Datasheet
EDA/CAD Models
AT27C020-90JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
256K x 8
Mfr
Memory Interface
Parallel
Packaging
Tube
Access Time
90 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EPROM - OTP
Supplier Device Package
32-PLCC (13.97x11.43)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 364
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.41000¥38.41
25¥37.72720¥943.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.