

AT24C16C-SSHM-T | |
|---|---|
DigiKey Part Number | AT24C16C-SSHM-TTR-ND - Tape & Reel (TR) AT24C16C-SSHM-TCT-ND - Cut Tape (CT) AT24C16C-SSHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C16C-SSHM-T |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C16C-SSHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C16D-SSHM-T | Microchip Technology | 315 | AT24C16D-SSHM-TCT-ND | ¥2.86000 | Direct |
| 24AA16H-I/SN | Microchip Technology | 995 | 24AA16H-I/SN-ND | ¥3.31000 | Similar |
| 24AA16T-I/SN | Microchip Technology | 4,199 | 24AA16T-I/SNCT-ND | ¥3.58000 | Similar |
| BR24G16F-3AGTE2 | Rohm Semiconductor | 232 | BR24G16F-3AGTE2CT-ND | ¥4.12000 | Similar |
| BR24G16FJ-3AGTE2 | Rohm Semiconductor | 999 | BR24G16FJ-3AGTE2CT-ND | ¥3.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.00816 | ¥12,032.64 |






