AR1011T-I/SS | ||
---|---|---|
DigiKey Part Number | AR1011T-I/SSTR-ND - Tape & Reel (TR) AR1011T-I/SSCT-ND - Cut Tape (CT) AR1011T-I/SSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AR1011T-I/SS | |
Description | IC SCREEN CNTRL 10BIT 20SSOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Touchscreen Controller 4, 5, or 8 Wire Resistive 10 b UART Interface 20-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AR1011T-I/SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4, 5, or 8 Wire Resistive | |
Resolution (Bits) | 10 b | |
Interface | UART | |
Voltage Reference | - | |
Voltage - Supply | 2.5V ~ 5V | |
Current - Supply | 17 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.92000 | ¥19.92 |
25 | ¥18.37360 | ¥459.34 |
100 | ¥17.58080 | ¥1,758.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥17.58078 | ¥28,129.25 |