EEPROM Memory IC 2Kbit Microwire 3 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC56C-I/P

DigiKey Part Number
93LC56C-I/P-ND
Manufacturer
Manufacturer Product Number
93LC56C-I/P
Description
IC EEPROM 2KBIT MICROWIRE 8DIP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 3 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
93LC56C-I/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
3 MHz
Packaging
Tube
Write Cycle Time - Word, Page
6ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-PDIP
Memory Size
Base Product Number
Memory Organization
256 x 8, 128 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,758
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.76000¥3.76
25¥3.67080¥91.77
100¥3.49160¥349.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.