Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25AA160D-E/ST | |
|---|---|
DigiKey Part Number | 25AA160D-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | 25AA160D-E/ST |
Description | IC EEPROM 16KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA160D-E/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT25160YI-G | onsemi | 0 | CAT25160YI-G-ND | ¥0.00000 | Similar |
| CAT25160YI-GT3 | onsemi | 3,612 | CAT25160YI-GT3OSCT-ND | ¥4.03000 | Similar |
| M95160-DFDW6TP | STMicroelectronics | 8,150 | 497-16066-1-ND | ¥4.20000 | Similar |
| M95160-DRDW3TP/K | STMicroelectronics | 6,484 | 497-14449-1-ND | ¥7.60000 | Similar |
| M95160-DRDW8TP/K | STMicroelectronics | 921 | 497-16060-1-ND | ¥5.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.99046 | ¥3,995.23 |





