25AA160BT-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥7.30162
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥8.29802
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥7.85348
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥7.99046
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥7.85348
Datasheet

Similar


Microchip Technology
In Stock: 5,000
Unit Price: ¥4.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥6.19964
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,740
Unit Price: ¥5.28000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥6.32670
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥8.14000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 3,612
Unit Price: ¥4.03000
Datasheet

Similar


onsemi
In Stock: 2,501
Unit Price: ¥5.46000
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: ¥1.38840
EEPROM Memory IC 16Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA160BT-I/ST

DigiKey Part Number
25AA160BT-I/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25AA160BT-I/ST
Description
IC EEPROM 16KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25AA160BT-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA160B-I/STMicrochip Technology025AA160B-I/ST-ND¥7.30162Direct
25AA160AT-I/STMicrochip Technology025AA160AT-I/ST-ND¥8.29802Similar
25AA160CT-I/STMicrochip Technology025AA160CT-I/ST-ND¥7.85348Similar
25AA160DT-E/STMicrochip Technology025AA160DT-E/ST-ND¥7.99046Similar
25AA160DT-I/STMicrochip Technology025AA160DT-I/ST-ND¥7.85348Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.85348¥19,633.70
Manufacturers Standard Package