
24LC024HT-E/MNY | |
|---|---|
DigiKey Part Number | 24LC024HT-E/MNYTR-ND - Tape & Reel (TR) 24LC024HT-E/MNYCT-ND - Cut Tape (CT) 24LC024HT-E/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC024HT-E/MNY |
Description | IC EEPROM 2KBIT I2C 1MHZ 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24LC024HT-E/MNY Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TDFN (2x3) |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC02BT-E/MNY | Microchip Technology | 2,726 | 150-24LC02BT-E/MNYCT-ND | ¥3.94000 | Similar |
| M24C02-DRMF3TG/K | STMicroelectronics | 24,252 | 497-15357-1-ND | ¥4.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.66000 | ¥4.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥4.26155 | ¥14,063.11 |

