12008IXS | ||
---|---|---|
DigiKey Part Number | 150-12008IXS-ND | |
Manufacturer | ||
Manufacturer Product Number | 12008IXS | |
Description | HBA 1200-8I SINGLE | |
Customer Reference | ||
Detailed Description | Host Bus Adapter (HBA) Adapter Cards PCI Express |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Host Bus Adapter (HBA) | |
Interface | PCI Express | |
Number of Ports | 8 |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Obsolescence/ EOL | EOL NOTICE 01/Nov/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8471.80.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,982.85000 | ¥3,982.85 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
12008IX2S | Microchip Technology | 9 | 150-12008IX2S-ND | ¥4,182.02000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 150-12008IXS |
Standard Package | 1 |