MCC-W11 | ||
---|---|---|
DigiKey Part Number | 2805-MCC-W11-ND | |
Manufacturer | ||
Manufacturer Product Number | MCC-W11 | |
Description | POLYESTER/CELL LOW LINT S 100/PK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Stencil Wipe | |
For Use With/Related Products | Boards, Stencils | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.96000 | ¥254.96 |
10 | ¥251.42200 | ¥2,514.22 |
25 | ¥247.88240 | ¥6,197.06 |
50 | ¥231.94680 | ¥11,597.34 |