MCC-FK-FTTA | ||
---|---|---|
DigiKey Part Number | 2805-MCC-FK-FTTA-ND | |
Manufacturer | ||
Manufacturer Product Number | MCC-FK-FTTA | |
Description | 1.25MM FIBER TO THE ANTENNA KIT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cleaning Kit 10.00" L x 5.00" W (254.0mm x 127.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaning Kit | |
Size / Dimension | 10.00" L x 5.00" W (254.0mm x 127.0mm) | |
For Use With/Related Products | Fiber Optic Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,970.20000 | ¥1,970.20 |
10 | ¥1,843.54200 | ¥18,435.42 |