MCC-CCWMT | ||
---|---|---|
DigiKey Part Number | 2805-MCC-CCWMT-ND | |
Manufacturer | ||
Manufacturer Product Number | MCC-CCWMT | |
Description | CASSETTE CLEANCLICKER - MPO MALE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cleaner | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Sticklers |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 6307.90.9891 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.52000 | ¥402.52 |
10 | ¥396.81900 | ¥3,968.19 |
25 | ¥371.30560 | ¥9,282.64 |
Attribute | Description |
---|---|
Other Names | 2805-MCC-CCWMT |
Standard Package | 1 |