MCC-CCR125 | ||
---|---|---|
DigiKey Part Number | 2805-MCC-CCR125-ND | |
Manufacturer | ||
Manufacturer Product Number | MCC-CCR125 | |
Description | 1.25MM CLEANCLICKER 750 REFILL C | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Refill Cartridge 0.05" Dia (1.3mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Refill Cartridge | |
Specifications | - | |
Size / Dimension | 0.05" Dia (1.3mm) | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Sticklers |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 6307.90.9891 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,028.94000 | ¥1,028.94 |
10 | ¥962.79200 | ¥9,627.92 |
Attribute | Description |
---|---|
Other Names | 2805-MCC-CCR125 |
Standard Package | 1 |