MMF323482 | ||
---|---|---|
DigiKey Part Number | 1033-1043-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF323482 | |
Description | C2A-06-G1350-120/SP70 STACKED RO | |
Customer Reference | ||
Detailed Description | Stacked Rosette Strain Gauge ±3% 0.039" (1.00mm) per section 0.045" (1.14mm) per section |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pattern Type | Stacked Rosette | |
Strain Range | ±3% | |
Resistance | 120 Ohms | |
Resistance Tolerance | ±0.6% | |
Length - Active | 0.039" (1.00mm) per section | |
Length - Overall Pattern | 0.144" (3.66mm) | |
Length - Overall | 0.20" (5.1mm) | |
Width - Active | 0.045" (1.14mm) per section | |
Width - Overall Pattern | 0.147" (3.73mm) | |
Width - Overall | 0.20" (5.1mm) | |
Operating Temperature | -60 ~ 150°F (-50 ~ 65°C) |