MMF307425 | ||
---|---|---|
DigiKey Part Number | 1033-1041-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF307425 | |
Description | C2A-13-125LT-350 STRAIN GAGES (1 | |
Customer Reference | ||
Detailed Description | Tee Rosette Strain Gauge ±3% 0.125" (3.18mm) 0.150" (3.81mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pattern Type | Tee Rosette | |
Strain Range | ±3% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.6% | |
Length - Active | 0.125" (3.18mm) | |
Length - Overall Pattern | 0.243" (6.17mm) | |
Length - Overall | 0.29" (7.4mm) | |
Width - Active | 0.150" (3.81mm) | |
Width - Overall Pattern | 0.340" (8.64mm) | |
Width - Overall | 0.40" (10.2mm) | |
Operating Temperature | -60 ~ 180°F (-50 ~ 80°C) |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | 125LT Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Attribute | Description |
---|---|
Other Names | C2A-13-125LT-350 1033-1041 |
Standard Package | 1 |