MMF011340 | ||
---|---|---|
DigiKey Part Number | 1033-1038-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF011340 | |
Description | MR1-350-130 BRIDGE COMP MODULE(1 | |
Customer Reference | ||
Detailed Description | General Purpose Sensor Amplifier |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | General Purpose | |
Voltage - Supply | 0.5V ~ 18V | |
Output Type | - | |
Operating Temperature | -45°C ~ 120°C | |
Mounting Type | - |