UD4KB100-BP | ||
---|---|---|
DigiKey Part Number | UD4KB100-BPMS-ND | |
Manufacturer | ||
Manufacturer Product Number | UD4KB100-BP | |
Description | BRIDGE RECT 1PHASE 1KV 4A D3K | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole D3K | |
Datasheet | Datasheet | |
EDA/CAD Models | UD4KB100-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | D3K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
25 | ¥3.76880 | ¥94.22 |
100 | ¥2.79910 | ¥279.91 |
500 | ¥2.18530 | ¥1,092.65 |
1,000 | ¥1.77621 | ¥1,776.21 |
2,000 | ¥1.58780 | ¥3,175.60 |
5,000 | ¥1.50708 | ¥7,535.40 |
10,000 | ¥1.39942 | ¥13,994.20 |
50,000 | ¥1.33228 | ¥66,614.00 |