SK32B-LTP | ||
---|---|---|
DigiKey Part Number | SK32B-LTPMSTR-ND - Tape & Reel (TR) SK32B-LTPMSCT-ND - Cut Tape (CT) SK32B-LTPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SK32B-LTP | |
Description | DIODE SCHOTTKY 20V 3A DO214AA | |
Customer Reference | ||
Detailed Description | Diode 20 V 3A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SK32B-L thru SK310B-L |
Video File | Micro Commercial Components Corporate Video |
Environmental Information | |
PCN Design/Specification | Halogen by Pkg Type 02/Sep/2023 |
PCN Assembly/Origin | Assembly/Test 03/Mar/2022 |
HTML Datasheet | SK32B-L thru SK310B-L |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.74000 | ¥27.40 |
100 | ¥1.38120 | ¥138.12 |
500 | ¥1.22396 | ¥611.98 |
1,000 | ¥0.95244 | ¥952.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85242 | ¥2,557.26 |
6,000 | ¥0.83339 | ¥5,000.34 |
9,000 | ¥0.73814 | ¥6,643.26 |
30,000 | ¥0.72862 | ¥21,858.60 |
75,000 | ¥0.61909 | ¥46,431.75 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
5817SMJ/TR13 | Microchip Technology | 0 | 5817SMJ/TR13-ND | ¥4.30862 | Similar |
B120B-13-F | Diodes Incorporated | 17,876 | B120B-FDICT-ND | ¥3.50000 | Similar |
B220-13-F | Diodes Incorporated | 68,490 | B220-FDICT-ND | ¥3.90000 | Similar |
MBRS120T3G | onsemi | 0 | MBRS120T3GOSCT-ND | ¥2.93000 | Similar |
SK32B/TR13 | Microchip Technology | 0 | 150-SK32B/TR13TR-ND | ¥0.00000 | Similar |
Attribute | Description |
---|---|
Other Names | SK32B-LTPMSDKR -1142-SK32B-LTPCT -1142-SK32B-LTPDKR -1142-SK32B-LTPTR SK32BLTP SK32B-LTPMSCT SK32B-LTPMSTR |
Standard Package | 3,000 |