Q2949721 | ||
---|---|---|
DigiKey Part Number | 353-8008-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | Q2949721 | |
Description | KIT 10EA 15 POPULAR ZENER DIODES | |
Customer Reference | ||
Detailed Description | Zener Diode SMD Kit 150 Pieces (15 Values - 10 Each) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Case | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Zener Diode SMD | |
Quantity | 150 Pieces (15 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | DO-214AA, SMB; DO-214AC, SMA | |
Base Product Number | - |