GBU4JL-BP | ||
---|---|---|
DigiKey Part Number | GBU4JL-BPMS-ND | |
Manufacturer | ||
Manufacturer Product Number | GBU4JL-BP | |
Description | BRIDGE RECT 1PHASE 600V 4A GBU | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 4 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.57000 | ¥10.57 |
10 | ¥8.64600 | ¥86.46 |
100 | ¥6.72490 | ¥672.49 |
500 | ¥5.70018 | ¥2,850.09 |
1,000 | ¥4.64340 | ¥4,643.40 |
2,000 | ¥4.37120 | ¥8,742.40 |
6,000 | ¥4.16305 | ¥24,978.30 |
10,000 | ¥3.97091 | ¥39,709.10 |