353-8004-KIT | ||
---|---|---|
DigiKey Part Number | 353-8004-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | 353-8004-KIT | |
Description | KIT ZENER 10EA OF 18 VALUES | |
Customer Reference | ||
Detailed Description | Zener Diode SMD Kit 180 Pieces (18 Values - 10 Each) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Zener Diode SMD | |
Quantity | 180 Pieces (18 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | SOD-123, SOD-323, SOT-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.52000 | ¥235.52 |
10 | ¥204.44100 | ¥2,044.41 |