Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHDTPPK9-DB9S-K | |
|---|---|
DigiKey Part Number | 4672-MHDTPPK9-DB9S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTPPK9-DB9S-K |
Description | 9 WAY D-SUB HOOD PLASTIC TOP ENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.84000 | ¥16.84 |
| 10 | ¥14.28400 | ¥142.84 |
| 25 | ¥13.38440 | ¥334.61 |
| 50 | ¥12.74620 | ¥637.31 |
| 100 | ¥12.13670 | ¥1,213.67 |
| 300 | ¥11.23030 | ¥3,369.09 |
| 500 | ¥10.83278 | ¥5,416.39 |
| 1,000 | ¥10.31579 | ¥10,315.79 |
| 2,500 | ¥9.67020 | ¥24,175.50 |





















