RTV6708-300ML | ||
---|---|---|
DigiKey Part Number | 473-1205-ND | |
Manufacturer | ||
Manufacturer Product Number | RTV6708-300ML | |
Description | ADHESIVE SEALANT SIL GP PASTE | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potting Compound, 1 Part | |
Features | - | |
For Use With/Related Products | Non Corrosive | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Product Catalog |
MSDS Material Safety Datasheet | RTV6708 MSDS |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3506.10.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.79000 | ¥293.79 |
24 | ¥278.31917 | ¥6,679.66 |
48 | ¥262.85875 | ¥12,617.22 |
72 | ¥247.39597 | ¥17,812.51 |
120 | ¥231.93367 | ¥27,832.04 |
264 | ¥216.47140 | ¥57,148.45 |
Attribute | Description |
---|---|
Other Names | RTV6708-300ML-ND 473-1205 |
Standard Package | 24 |