8615 | ||
---|---|---|
DigiKey Part Number | 473-1096-ND | |
Manufacturer | ||
Manufacturer Product Number | 8615 | |
Description | SUPER THERMAL GREASE | |
Customer Reference | ||
Detailed Description | Thermal Non-Silicone Grease 3.5 gram Syringe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Non-Silicone Grease | |
Size / Dimension | 3.5 gram Syringe | |
Usable Temperature Range | 302°F (150°C) | |
Color | White | |
Thermal Conductivity | 3.00W/m-K | |
Features | Odorless | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |
Resource Type | Link |
---|---|
Datasheets | 8615 |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3403.99.0000 |
Attribute | Description |
---|---|
Other Names | 473-1096 8615-ND |
Standard Package | 1 |