8462-1P | ||
---|---|---|
DigiKey Part Number | 473-1228-ND | |
Manufacturer | ||
Manufacturer Product Number | 8462-1P | |
Description | LUB DIELECT SIL GREASE TUB 454G | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Dielectric Silicone Grease Lubricant Tub, 454g (16 oz) Translucent | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dielectric Silicone Grease | |
Color | Translucent | |
Form | Tub, 454g (16 oz) | |
Features | Lubricant | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | - |
Resource Type | Link |
---|---|
Datasheets | |
Video File | 8462-1P Unboxing Video |
MSDS Material Safety Datasheet | 8462 SDS |
Environmental Information | |
Featured Product | 8462 Silicone Grease |
HTML Datasheet | 8462 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3403.99.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥570.19000 | ¥570.19 |
10 | ¥536.61400 | ¥5,366.14 |
100 | ¥452.76960 | ¥45,276.96 |
Attribute | Description |
---|---|
Other Names | 473-1228 |
Standard Package | 1 |