813-10 | ||
---|---|---|
DigiKey Part Number | 473-1056-ND | |
Manufacturer | ||
Manufacturer Product Number | 813-10 | |
Description | SWAB SINGLE HEAD FOAM 6" 10PCS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Swab, Single Head Foam Tip 6.00" (152.4mm) 10 PC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Birch | |
Features | Shred Resistant | |
Handle Length | 6.00" (152.4mm) | |
Quantity | 10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.44000 | ¥90.44 |
10 | ¥82.58000 | ¥825.80 |
25 | ¥77.66400 | ¥1,941.60 |
50 | ¥70.78240 | ¥3,539.12 |
100 | ¥69.79940 | ¥6,979.94 |
250 | ¥68.81628 | ¥17,204.07 |
500 | ¥64.39238 | ¥32,196.19 |