689 | ||
---|---|---|
DigiKey Part Number | 473-1021-ND | |
Manufacturer | ||
Manufacturer Product Number | 689 | |
Description | PROTO BOARD COPPER CLAD 9" X 6" | |
Customer Reference | ||
Detailed Description | Proto Board Copper Clad FR4, Single Sided, 1 oz. 9.00" x 6.00" (228.6mm x 152.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | Copper Clad, Positive Sensitized | |
Size / Dimension | 9.00" x 6.00" (228.6mm x 152.4mm) | |
Board Thickness | 0.031" (0.79mm) 1/32" | |
Material | Copper Clad FR4, Single Sided, 1 oz. |