4901-454G | ||
---|---|---|
DigiKey Part Number | 473-1101-ND | |
Manufacturer | ||
Manufacturer Product Number | 4901-454G | |
Description | SOLDER LF SN99 21GAUGE 1LBS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 20 AWG, 21 SWG Spool, 1 lb (454 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 442°F (227°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
MSDS Material Safety Datasheet | 4901-x SDS |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8311.30.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥907.00000 | ¥907.00 |
5 | ¥822.61200 | ¥4,113.06 |
10 | ¥738.25000 | ¥7,382.50 |
25 | ¥674.96760 | ¥16,874.19 |
50 | ¥632.78200 | ¥31,639.10 |
100 | ¥590.59710 | ¥59,059.71 |
Attribute | Description |
---|---|
Other Names | 473-1101 4901454G 4901-454G-ND |
Standard Package | 3 |