31017102 | ||
---|---|---|
DigiKey Part Number | 1849-1115-ND | |
Manufacturer | ||
Manufacturer Product Number | 31017102 | |
Description | PIN HEADER, VERTICAL, THR, PCB, | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Unshrouded | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Silver | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Zinc | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Tail Length | 0.134" (3.40mm) | |
Insulation Height | 0.073" (1.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.17100 | ¥31.71 |
100 | ¥2.46820 | ¥246.82 |
500 | ¥2.11570 | ¥1,057.85 |
1,000 | ¥1.76312 | ¥1,763.12 |
5,000 | ¥1.51126 | ¥7,556.30 |
10,000 | ¥1.41051 | ¥14,105.10 |