142M2X59020 | ||
---|---|---|
DigiKey Part Number | 1849-142M2X59020-ND | |
Manufacturer | ||
Manufacturer Product Number | 142M2X59020 | |
Description | CBL ASSY CIRC 8P M TO RJ45 6.56' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 6.56' (2.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male, Right Angle to RJ45, 8p8c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | Cat6a, Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥681.93000 | ¥681.93 |
10 | ¥625.73800 | ¥6,257.38 |
25 | ¥601.67000 | ¥15,041.75 |
50 | ¥581.61540 | ¥29,080.77 |
100 | ¥549.52600 | ¥54,952.60 |